Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TSV632IST | |
|---|---|
DigiKey Part Number | 497-8997-2-ND - Tape & Reel (TR) 497-8997-1-ND - Cut Tape (CT) 497-8997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV632IST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV632IST Models |
Category | Current - Supply 50µA (x2 Channels) |
Mfr | Current - Output / Channel 74 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.34V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 880 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 3 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20082DMR2G | onsemi | 4 911 | NCS20082DMR2GOSCT-ND | 16,59000 Kč | Direct |
| AD8602ARMZ | Analog Devices Inc. | 2 216 | 505-AD8602ARMZ-ND | 62,99000 Kč | Similar |
| AD8602DRMZ-REEL | Analog Devices Inc. | 15 750 | 505-AD8602DRMZ-REELCT-ND | 35,70000 Kč | Similar |
| ADA4051-2ARMZ | Analog Devices Inc. | 546 | 505-ADA4051-2ARMZ-ND | 109,61000 Kč | Similar |
| ADA4051-2ARMZ-R7 | Analog Devices Inc. | 2 272 | ADA4051-2ARMZ-R7CT-ND | 109,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 25 | 18,16760 Kč | 454,19 Kč |
| 100 | 16,08450 Kč | 1 608,45 Kč |
| 250 | 15,09000 Kč | 3 772,50 Kč |
| 500 | 14,49072 Kč | 7 245,36 Kč |
| 1 000 | 14,24840 Kč | 14 248,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,25614 Kč | 53 024,56 Kč |
| 8 000 | 12,98086 Kč | 103 846,88 Kč |
| 12 000 | 12,84311 Kč | 154 117,32 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |






