
LMP2232AMM/NOPB | |
|---|---|
DigiKey Part Number | LMP2232AMM/NOPBTR-ND - Tape & Reel (TR) LMP2232AMM/NOPBCT-ND - Cut Tape (CT) LMP2232AMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2232AMM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP2232AMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 0.048V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 19µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 67,84500 Kč | 678,45 Kč |
| 25 | 62,42280 Kč | 1 560,57 Kč |
| 100 | 56,45940 Kč | 5 645,94 Kč |
| 250 | 53,61544 Kč | 13 403,86 Kč |
| 500 | 51,90118 Kč | 25 950,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,49032 Kč | 50 490,32 Kč |
| 2 000 | 49,32934 Kč | 98 658,68 Kč |
| 3 000 | 48,74777 Kč | 146 243,31 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |

