
LMP2232AMME/NOPB | |
|---|---|
DigiKey Part Number | 296-47685-2-ND - Tape & Reel (TR) 296-47685-1-ND - Cut Tape (CT) 296-47685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2232AMME/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP2232AMME/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 19µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.6 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Differential, Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.048V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 130 kHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV342IDGKR | Texas Instruments | 4 431 | 296-22848-1-ND | 26,46000 Kč | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2 893 | BU7486FVMCT-ND | 15,96000 Kč | Similar |
| MCP617T-I/MS | Microchip Technology | 20 300 | MCP617T-I/MSCT-ND | 29,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 69,88100 Kč | 698,81 Kč |
| 25 | 64,29600 Kč | 1 607,40 Kč |
| 100 | 58,15400 Kč | 5 815,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 55,22392 Kč | 13 805,98 Kč |
| 500 | 53,45796 Kč | 26 728,98 Kč |
| 750 | 52,57395 Kč | 39 430,46 Kč |
| 1 250 | 51,59444 Kč | 64 493,05 Kč |
| 1 750 | 51,02190 Kč | 89 288,32 Kč |
| 2 500 | 50,47096 Kč | 126 177,40 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |

