
LMP2232BMM/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP2232BMM/NOPBTR-ND - Tape & Reel (TR) 296-LMP2232BMM/NOPBCT-ND - Cut Tape (CT) 296-LMP2232BMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2232BMM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP2232BMM/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 19µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.6 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Differential, Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.058V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 130 kHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV342IDGKR | Texas Instruments | 4 431 | 296-22848-1-ND | 26,46000 Kč | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2 893 | BU7486FVMCT-ND | 15,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 48,29500 Kč | 482,95 Kč |
| 25 | 44,22160 Kč | 1 105,54 Kč |
| 100 | 39,75340 Kč | 3 975,34 Kč |
| 250 | 37,62336 Kč | 9 405,84 Kč |
| 500 | 36,97832 Kč | 18 489,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,28252 Kč | 35 282,52 Kč |
| 2 000 | 34,41257 Kč | 68 825,14 Kč |
| 3 000 | 33,97707 Kč | 101 931,21 Kč |
| 5 000 | 33,49441 Kč | 167 472,05 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

