
TSV631ICT | |
|---|---|
DigiKey Part Number | 497-TSV631ICTTR-ND - Tape & Reel (TR) 497-TSV631ICT-ND - Cut Tape (CT) 497-TSV631ICTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV631ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV631ICT Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 60µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.34V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 880 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4051-1AKSZ-R7 | Analog Devices Inc. | 2 843 | 505-ADA4051-1AKSZ-R7CT-ND | 72,44000 Kč | Similar |
| ISL28113FEZ-T7A | Renesas Electronics Corporation | 85 | 20-ISL28113FEZ-T7ACT-ND | 32,34000 Kč | Similar |
| LMV301MG/NOPB | Texas Instruments | 34 225 | LMV301MG/NOPBCT-ND | 24,99000 Kč | Similar |
| LMV301MGX/NOPB | Texas Instruments | 2 148 | LMV301MGX/NOPBCT-ND | 21,21000 Kč | Similar |
| LMV321M7/NOPB | Texas Instruments | 3 797 | LMV321M7/NOPBCT-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,10500 Kč | 161,05 Kč |
| 25 | 14,54760 Kč | 363,69 Kč |
| 100 | 12,82560 Kč | 1 282,56 Kč |
| 250 | 12,00328 Kč | 3 000,82 Kč |
| 500 | 11,50858 Kč | 5 754,29 Kč |
| 1 000 | 11,20915 Kč | 11 209,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,59734 Kč | 31 792,02 Kč |
| 6 000 | 10,35096 Kč | 62 105,76 Kč |
| 9 000 | 10,22752 Kč | 92 047,68 Kč |
| 15 000 | 10,09090 Kč | 151 363,50 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


