Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV621ICT | |
|---|---|
DigiKey Part Number | 497-TSV621ICTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV621ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV621ICT Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 29µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 74 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.14V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 420 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4051-1AKSZ-R7 | Analog Devices Inc. | 2 837 | 505-ADA4051-1AKSZ-R7CT-ND | 71,95000 Kč | Similar |
| ISL28113FEZ-T7 | Renesas Electronics Corporation | 0 | 20-ISL28113FEZ-T7CT-ND | 12,30000 Kč | Similar |
| ISL28113FEZ-T7A | Renesas Electronics Corporation | 85 | 20-ISL28113FEZ-T7ACT-ND | 32,12000 Kč | Similar |
| ISL28114FEZ-T7 | Renesas Electronics Corporation | 0 | ISL28114FEZ-T7-ND | 8,02937 Kč | Similar |
| ISL28114FEZ-T7A | Renesas Electronics Corporation | 0 | 20-ISL28114FEZ-T7ACT-ND | 32,12000 Kč | Similar |







