Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV324IYDT

DigiKey Part Number
497-10278-2-ND - Tape & Reel (TR)
497-10278-1-ND - Cut Tape (CT)
497-10278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV324IYDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TSV324IYDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA
Mfr
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.6V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.4 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
70 nA
Supplier Device Package
14-SO
Voltage - Input Offset
200 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8534ARZAnalog Devices Inc.877AD8534ARZ-ND1,76000 KčSimilar
AD8544ARZAnalog Devices Inc.1 778505-AD8544ARZ-ND2,03000 KčSimilar
AD8544ARZ-REEL7Analog Devices Inc.415AD8544ARZ-REEL7CT-ND2,03000 KčSimilar
AD8544WARZ-R7Analog Devices Inc.775AD8544WARZ-R7CT-ND2,65000 KčSimilar
AD8604ARZAnalog Devices Inc.1 391505-AD8604ARZ-ND3,43000 KčSimilar
In-Stock: 577
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1023,68600 Kč236,86 Kč
2521,49360 Kč537,34 Kč
10019,08090 Kč1 908,09 Kč
25017,93228 Kč4 483,07 Kč
50017,23978 Kč8 619,89 Kč
1 00017,06906 Kč17 069,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,06733 Kč40 168,32 Kč
5 00015,70466 Kč78 523,30 Kč
7 50015,52290 Kč116 421,75 Kč
12 50015,32164 Kč191 520,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč