
AD8534ARZ | |
|---|---|
DigiKey Part Number | AD8534ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8534ARZ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8534ARZ Models |
Category | Voltage - Input Offset 25 mV |
Mfr | Current - Supply 750µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 250 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6234-E/SL | Microchip Technology | 1 022 | MCP6234-E/SL-ND | 16,89000 Kč | Similar |
| NCS20034DR2G | onsemi | 2 944 | NCS20034DR2GOSCT-ND | 13,97000 Kč | Similar |
| TS924AIDT | STMicroelectronics | 3 898 | 497-15618-1-ND | 66,95000 Kč | Similar |
| TSV324AIYDT | STMicroelectronics | 2 342 | 497-19422-1-ND | 28,57000 Kč | Similar |
| TSV914AIDT | STMicroelectronics | 5 659 | 497-6127-1-ND | 37,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 10 | 31,88800 Kč | 318,88 Kč |
| 56 | 27,10089 Kč | 1 517,65 Kč |
| 112 | 25,73795 Kč | 2 882,65 Kč |
| 280 | 24,29814 Kč | 6 803,48 Kč |
| 504 | 23,55099 Kč | 11 869,70 Kč |
| 1 008 | 22,81484 Kč | 22 997,36 Kč |
| 2 520 | 22,03764 Kč | 55 534,85 Kč |
| 5 040 | 21,56926 Kč | 108 709,07 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |



