
AD8531ARZ | |
|---|---|
DigiKey Part Number | 505-AD8531ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8531ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8531ARZ Models |
Category | Voltage - Input Offset 25 mV |
Mfr | Current - Supply 750µA |
Packaging Tube | Current - Output / Channel 250 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6L71T-E/SN | Microchip Technology | 5 574 | MCP6L71T-E/SNCT-ND | 12,10000 Kč | Similar |
| OPA340UA | Texas Instruments | 893 | OPA340UA-ND | 76,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 15,20400 Kč | 152,04 Kč |
| 98 | 12,10684 Kč | 1 186,47 Kč |
| 196 | 11,49393 Kč | 2 252,81 Kč |
| 294 | 11,18748 Kč | 3 289,12 Kč |
| 588 | 10,73810 Kč | 6 314,00 Kč |
| 1 078 | 10,41072 Kč | 11 222,76 Kč |
| 2 548 | 10,03217 Kč | 25 561,97 Kč |
| 5 096 | 9,78707 Kč | 49 874,91 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |


