Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV321RIYLT | |
|---|---|
DigiKey Part Number | 497-10277-2-ND - Tape & Reel (TR) 497-10277-1-ND - Cut Tape (CT) 497-10277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV321RIYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV321RIYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,96900 Kč | 199,69 Kč |
| 25 | 18,08360 Kč | 452,09 Kč |
| 100 | 16,00890 Kč | 1 600,89 Kč |
| 250 | 15,01860 Kč | 3 754,65 Kč |
| 500 | 14,42142 Kč | 7 210,71 Kč |
| 1 000 | 14,17764 Kč | 14 177,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,32232 Kč | 39 966,96 Kč |
| 6 000 | 13,02517 Kč | 78 151,02 Kč |
| 9 000 | 12,87625 Kč | 115 886,25 Kč |
| 15 000 | 12,71139 Kč | 190 670,85 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |





