TSC213IYCT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 990
Unit Price: 9,05000 Kč
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC213IYCT

DigiKey Part Number
497-TSC213IYCTTR-ND - Tape & Reel (TR)
497-TSC213IYCT-ND - Cut Tape (CT)
497-TSC213IYCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC213IYCT
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Push-Pull SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TSC213IYCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
0.85V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
100 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,42000 Kč32,42 Kč
1023,72300 Kč237,23 Kč
2521,53840 Kč538,46 Kč
10019,13450 Kč1 913,45 Kč
25017,98680 Kč4 496,70 Kč
50017,29510 Kč8 647,55 Kč
1 00016,72612 Kč16 726,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,02312 Kč48 069,36 Kč
6 00015,67920 Kč94 075,20 Kč
9 00015,50688 Kč139 561,92 Kč
Manufacturers Standard Package
Unit Price without VAT:32,42000 Kč
Unit Price with VAT:39,22820 Kč