
74LVC1G08GV-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G08GV-Q100,1TR-ND - Tape & Reel (TR) 1727-74LVC1G08GV-Q100,1CT-ND - Cut Tape (CT) 1727-74LVC1G08GV-Q100,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08GV-Q100,1 |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,51200 Kč | 37,80 Kč |
| 100 | 1,27460 Kč | 127,46 Kč |
| 250 | 1,16244 Kč | 290,61 Kč |
| 500 | 1,09400 Kč | 547,00 Kč |
| 1 000 | 1,03772 Kč | 1 037,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96829 Kč | 2 904,87 Kč |
| 6 000 | 0,93431 Kč | 5 605,86 Kč |
| 9 000 | 0,91726 Kč | 8 255,34 Kč |
| 15 000 | 0,89841 Kč | 13 476,15 Kč |
| 21 000 | 0,88737 Kč | 18 634,77 Kč |
| 30 000 | 0,87676 Kč | 26 302,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |







