
TMU06C02 | |
|---|---|
DigiKey Part Number | 931-TMU06C02TR-ND - Tape & Reel (TR) 931-TMU06C02CT-ND - Cut Tape (CT) 931-TMU06C02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMU06C02 |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.102" L x 0.492" W (28.00mm x 12.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,46000 Kč | 93,46 Kč |
| 10 | 84,36800 Kč | 843,68 Kč |
| 25 | 80,97520 Kč | 2 024,38 Kč |
| 50 | 78,49120 Kč | 3 924,56 Kč |
| 100 | 76,06420 Kč | 7 606,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 72,34887 Kč | 21 704,66 Kč |
| 600 | 70,08527 Kč | 42 051,16 Kč |
| 900 | 68,78930 Kč | 61 910,37 Kč |
| 1 500 | 67,18655 Kč | 100 779,82 Kč |
| 2 100 | 66,14882 Kč | 138 912,52 Kč |
| 3 000 | 65,06429 Kč | 195 192,87 Kč |
| Unit Price without VAT: | 93,46000 Kč |
|---|---|
| Unit Price with VAT: | 113,08660 Kč |











