
A785MW187M1JLAV013 | |
|---|---|
DigiKey Part Number | 399-A785MW187M1JLAV013TR-ND - Tape & Reel (TR) 399-A785MW187M1JLAV013CT-ND - Cut Tape (CT) 399-A785MW187M1JLAV013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MW187M1JLAV013 |
Description | CAP ALUM HYB 180UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 880 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 34,54200 Kč | 345,42 Kč |
| 50 | 27,17560 Kč | 1 358,78 Kč |
| 100 | 24,85110 Kč | 2 485,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,36792 Kč | 5 591,98 Kč |
| 500 | 20,85354 Kč | 10 426,77 Kč |
| 750 | 20,08892 Kč | 15 066,69 Kč |
| 1 250 | 19,23719 Kč | 24 046,49 Kč |
| 1 750 | 18,73646 Kč | 32 788,81 Kč |
| 2 500 | 18,25280 Kč | 45 632,00 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |


