A785MW187M1JLAS013 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 90,29000 Kč
Datasheet
180 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785MW187M1JLAS013

DigiKey Part Number
399-A785MW187M1JLAS013TR-ND - Tape & Reel (TR)
399-A785MW187M1JLAS013CT-ND - Cut Tape (CT)
399-A785MW187M1JLAS013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785MW187M1JLAS013
Description
CAP ALUM HYB 180UF 20% 63V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
A785MW187M1JLAS013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
880 mA @ 100 Hz
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1027,17100 Kč271,71 Kč
5021,17020 Kč1 058,51 Kč
10019,27620 Kč1 927,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25017,25028 Kč4 312,57 Kč
50016,01476 Kč8 007,38 Kč
75015,39153 Kč11 543,65 Kč
1 25014,69625 Kč18 370,31 Kč
1 75014,28776 Kč25 003,58 Kč
2 50013,89303 Kč34 732,57 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč