
EEH-ZU1J181UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1J181UVTR-ND - Tape & Reel (TR) 10-EEH-ZU1J181UVCT-ND - Cut Tape (CT) 10-EEH-ZU1J181UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1J181UV |
Description | CAP ALUMHYB 180UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 825 mA @ 100 Hz | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 61,44000 Kč | 614,40 Kč |
| 50 | 49,49220 Kč | 2 474,61 Kč |
| 100 | 45,72310 Kč | 4 572,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,93604 Kč | 10 234,01 Kč |
| 500 | 38,53008 Kč | 19 265,04 Kč |
| 750 | 37,31652 Kč | 27 987,39 Kč |
| 1 250 | 35,96437 Kč | 44 955,46 Kč |
| 1 750 | 35,16949 Kč | 61 546,61 Kč |
| 2 500 | 34,40203 Kč | 86 005,08 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |



