
A7C5MW187M1JAAS013 | |
|---|---|
DigiKey Part Number | 399-A7C5MW187M1JAAS013-ND |
Manufacturer | |
Manufacturer Product Number | A7C5MW187M1JAAS013 |
Description | CAP ALU HYBRID RADL 180UF 63V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 1.21 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 22,59400 Kč | 225,94 Kč |
| 50 | 17,47040 Kč | 873,52 Kč |
| 250 | 14,12240 Kč | 3 530,60 Kč |
| 500 | 13,06790 Kč | 6 533,95 Kč |
| 1 000 | 12,19102 Kč | 12 191,02 Kč |
| 2 500 | 11,25577 Kč | 28 139,42 Kč |
| 5 000 | 10,68609 Kč | 53 430,45 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |






