180 µF 63 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63PZK180M10X15

DigiKey Part Number
1189-63PZK180M10X15-ND
Manufacturer
Manufacturer Product Number
63PZK180M10X15
Description
CAP ALUM HYBRID TH 63V 180UF 20%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 µF 63 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
615 mA @ 100 Hz
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1041,19800 Kč411,98 Kč
5032,59300 Kč1 629,65 Kč
10029,87600 Kč2 987,60 Kč
50025,20264 Kč12 601,32 Kč
1 00023,73236 Kč23 732,36 Kč
2 50022,16431 Kč55 410,78 Kč
5 00021,20970 Kč106 048,50 Kč
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč