180 µF 63 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZSJ181UB

DigiKey Part Number
10-EEH-AZSJ181UBCT-ND - Cut Tape (CT)
10-EEH-AZSJ181UBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZSJ181UB
Description
CAP ALUM HYBRID 180UF 20% 63V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 µF 63 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZSJ181UB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.657" (16.70mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1039,16100 Kč391,61 Kč
5030,96780 Kč1 548,39 Kč
10028,38300 Kč2 838,30 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50023,49802 Kč11 749,01 Kč
1 00022,12496 Kč22 124,96 Kč
1 50021,43266 Kč32 148,99 Kč
2 50020,66077 Kč51 651,92 Kč
3 50020,20721 Kč70 725,24 Kč
5 00019,76932 Kč98 846,60 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč