180 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A783MW187M1JLAS015

DigiKey Part Number
399-A783MW187M1JLAS015TR-ND - Tape & Reel (TR)
399-A783MW187M1JLAS015CT-ND - Cut Tape (CT)
399-A783MW187M1JLAS015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A783MW187M1JLAS015
Description
CAP ALU HYBRID 125C 63V 180UF
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
180 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
770 mA @ 100 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1024,14800 Kč241,48 Kč
5018,72180 Kč936,09 Kč
10017,00840 Kč1 700,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,17736 Kč3 794,34 Kč
50014,06068 Kč7 030,34 Kč
75013,49724 Kč10 122,93 Kč
1 25012,86875 Kč16 085,94 Kč
1 75012,49945 Kč21 874,04 Kč
2 50012,14256 Kč30 356,40 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč