Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS912AIYDT | |
|---|---|
DigiKey Part Number | 497-11996-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS912AIYDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS912AIYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 230µA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,13297 Kč | 50 332,43 Kč |
| Unit Price without VAT: | 20,13297 Kč |
|---|---|
| Unit Price with VAT: | 24,36089 Kč |





