LMC6035IMQ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 40,00000 Kč
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 182,42360 Kč
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6035IMQ1

DigiKey Part Number
LMC6035IMQ1-ND
Manufacturer
Manufacturer Product Number
LMC6035IMQ1
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6035IMQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential, Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
500 µV
Current - Supply
650µA (x2 Channels)
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22 933 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

22 933In Stock
Ships from Rochester Electronics, LLC