Amplifier, Comparator IC Transducer Amplifier 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM392MX/NOPB

DigiKey Part Number
296-LM392MX/NOPBTR-ND - Tape & Reel (TR)
296-LM392MX/NOPBCT-ND - Cut Tape (CT)
296-LM392MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM392MX/NOPB
Description
IC AMP COMP 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator IC Transducer Amplifier 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM392MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Amplifier, Comparator
Applications
Transducer Amplifier
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,79800 Kč167,98 Kč
2515,16880 Kč379,22 Kč
10013,38200 Kč1 338,20 Kč
25012,53076 Kč3 132,69 Kč
50012,01758 Kč6 008,79 Kč
1 00011,72633 Kč11 726,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,14902 Kč27 872,55 Kč
5 00010,88020 Kč54 401,00 Kč
7 50010,74554 Kč80 591,55 Kč
12 50010,59640 Kč132 455,00 Kč
17 50010,50917 Kč183 910,47 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč