
ADA4665-2ARZ-R7 | |
|---|---|
DigiKey Part Number | ADA4665-2ARZ-R7TR-ND - Tape & Reel (TR) ADA4665-2ARZ-R7CT-ND - Cut Tape (CT) ADA4665-2ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4665-2ARZ-R7 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4665-2ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 290µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 44,57900 Kč | 445,79 Kč |
| 25 | 40,80320 Kč | 1 020,08 Kč |
| 100 | 36,64570 Kč | 3 664,57 Kč |
| 250 | 35,01796 Kč | 8 754,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,46409 Kč | 33 464,09 Kč |
| 2 000 | 32,63121 Kč | 65 262,42 Kč |
| 3 000 | 32,21415 Kč | 96 642,45 Kč |
| 5 000 | 31,75204 Kč | 158 760,20 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |

