
BD7542F-E2 | |
|---|---|
DigiKey Part Number | 846-BD7542F-E2TR-ND - Tape & Reel (TR) 846-BD7542F-E2CT-ND - Cut Tape (CT) 846-BD7542F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7542F-E2 |
Description | IC CMOS 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7542F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 400µA | |
Current - Output / Channel | 7 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 14.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,94600 Kč | 249,46 Kč |
| 25 | 22,64440 Kč | 566,11 Kč |
| 100 | 20,12450 Kč | 2 012,45 Kč |
| 250 | 18,92172 Kč | 4 730,43 Kč |
| 500 | 18,19728 Kč | 9 098,64 Kč |
| 1 000 | 18,05534 Kč | 18 055,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,97134 Kč | 42 428,35 Kč |
| 5 000 | 16,59191 Kč | 82 959,55 Kč |
| 7 500 | 16,40193 Kč | 123 014,48 Kč |
| 12 500 | 16,19139 Kč | 202 392,37 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

