
TS1874IYDT | |
|---|---|
DigiKey Part Number | 497-10240-2-ND - Tape & Reel (TR) 497-10240-1-ND - Cut Tape (CT) 497-10240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1874IYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS1874IYDT Models |
Category | Current - Supply 500µA (x4 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.8 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8534ARZ | Analog Devices Inc. | 877 | AD8534ARZ-ND | 43,47000 Kč | Similar |
| AD8544ARZ | Analog Devices Inc. | 1 778 | 505-AD8544ARZ-ND | 50,19000 Kč | Similar |
| AD8544ARZ-REEL | Analog Devices Inc. | 15 582 | AD8544ARZ-REELCT-ND | 50,19000 Kč | Similar |
| AD8544ARZ-REEL7 | Analog Devices Inc. | 415 | AD8544ARZ-REEL7CT-ND | 50,19000 Kč | Similar |
| AD8544WARZ-R7 | Analog Devices Inc. | 775 | AD8544WARZ-R7CT-ND | 65,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,94600 Kč | 329,46 Kč |
| 25 | 30,01880 Kč | 750,47 Kč |
| 100 | 26,81020 Kč | 2 681,02 Kč |
| 250 | 25,27992 Kč | 6 319,98 Kč |
| 500 | 24,35768 Kč | 12 178,84 Kč |
| 1 000 | 23,59839 Kč | 23 598,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,59546 Kč | 61 488,65 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

