Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS1872AIST | |
|---|---|
DigiKey Part Number | 497-4444-2-ND - Tape & Reel (TR) 497-4444-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS1872AIST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS1872AIST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 20,01100 Kč | 200,11 Kč |
| 25 | 18,12560 Kč | 453,14 Kč |
| 100 | 16,04040 Kč | 1 604,04 Kč |
| 250 | 15,04800 Kč | 3 762,00 Kč |
| 500 | 14,44956 Kč | 7 224,78 Kč |
| 1 000 | 14,20662 Kč | 14 206,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,21819 Kč | 52 872,76 Kč |
| 8 000 | 12,94364 Kč | 103 549,12 Kč |
| 12 000 | 12,80612 Kč | 153 673,44 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |






