Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4246AUA+T

DigiKey Part Number
MAX4246AUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4246AUA+T
Description
IC OPAMP GP 2 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4246AUA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
400 µV
Current - Supply
375µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 37 500
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,61248 Kč99 031,20 Kč
5 00038,85789 Kč194 289,45 Kč
Manufacturers Standard Package
Unit Price without VAT:39,61248 Kč
Unit Price with VAT:47,93110 Kč