
TS1854IDT | |
|---|---|
DigiKey Part Number | 497-2234-2-ND - Tape & Reel (TR) 497-2234-1-ND - Cut Tape (CT) 497-2234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1854IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS1854IDT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 162µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 48 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.25V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 630 kHz | Supplier Device Package 14-SO |
Current - Input Bias 16 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8534ARZ | Analog Devices Inc. | 1 809 | AD8534ARZ-ND | 43,17000 Kč | Similar |
| AD8534ARZ-REEL | Analog Devices Inc. | 2 452 | 505-AD8534ARZ-REELCT-ND | 43,17000 Kč | Similar |
| AD8544ARZ | Analog Devices Inc. | 1 554 | 505-AD8544ARZ-ND | 49,84000 Kč | Similar |
| AD8544ARZ-REEL | Analog Devices Inc. | 15 582 | AD8544ARZ-REELCT-ND | 49,84000 Kč | Similar |
| AD8544ARZ-REEL7 | Analog Devices Inc. | 415 | AD8544ARZ-REEL7CT-ND | 49,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 38,95800 Kč | 389,58 Kč |
| 25 | 35,59600 Kč | 889,90 Kč |
| 100 | 31,88600 Kč | 3 188,60 Kč |
| 250 | 30,11784 Kč | 7 529,46 Kč |
| 500 | 29,33910 Kč | 14 669,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,42010 Kč | 43 550,25 Kč |
| 5 000 | 17,03298 Kč | 85 164,90 Kč |
| 7 500 | 16,83904 Kč | 126 292,80 Kč |
| 12 500 | 16,62432 Kč | 207 804,00 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |

