
AD8534ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8534ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8534ARZ-REELCT-ND - Cut Tape (CT) 505-AD8534ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8534ARZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8534ARZ-REEL Models |
Category | Voltage - Input Offset 25 mV |
Mfr | Current - Supply 750µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 250 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6234-E/SL | Microchip Technology | 1 022 | MCP6234-E/SL-ND | 5,19000 Kč | Similar |
| MCP6234T-E/SL | Microchip Technology | 2 629 | MCP6234T-E/SLCT-ND | 5,19000 Kč | Similar |
| MCP6L74T-E/SL | Microchip Technology | 1 693 | MCP6L74T-E/SLCT-ND | 8,85000 Kč | Similar |
| OPA4340UA/2K5 | Texas Instruments | 2 807 | 296-26286-1-ND | 50,00000 Kč | Similar |
| TS1854IDT | STMicroelectronics | 2 381 | 497-2234-1-ND | 16,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 10 | 31,88800 Kč | 318,88 Kč |
| 25 | 29,06440 Kč | 726,61 Kč |
| 100 | 25,94420 Kč | 2 594,42 Kč |
| 250 | 24,45684 Kč | 6 114,21 Kč |
| 500 | 23,61260 Kč | 11 806,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,04351 Kč | 55 108,78 Kč |
| 5 000 | 21,57418 Kč | 107 870,90 Kč |
| 7 500 | 21,33915 Kč | 160 043,62 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |


