
MCP6L74T-E/SL | |
|---|---|
DigiKey Part Number | MCP6L74T-E/SLTR-ND - Tape & Reel (TR) MCP6L74T-E/SLCT-ND - Cut Tape (CT) MCP6L74T-E/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6L74T-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6L74T-E/SL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 150µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8534ARZ | Analog Devices Inc. | 1 809 | AD8534ARZ-ND | 43,17000 Kč | Similar |
| AD8534ARZ-REEL | Analog Devices Inc. | 2 452 | 505-AD8534ARZ-REELCT-ND | 43,17000 Kč | Similar |
| LMV324IDR | Texas Instruments | 23 420 | 296-9569-1-ND | 9,38000 Kč | Similar |
| LMV324IDT | STMicroelectronics | 3 985 | 497-4943-1-ND | 16,48000 Kč | Similar |
| LMV324IYDT | STMicroelectronics | 4 528 | 497-10222-1-ND | 22,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 25 | 24,25080 Kč | 606,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 21,68988 Kč | 56 393,69 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |

