Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431IZT

DigiKey Part Number
497-7666-2-ND - Tape & Reel (TR)
497-7666-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL1431IZT
Description
IC VREF SHUNT ADJ 0.4% TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL1431IZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.4%
Manufacturer
STMicroelectronics
Temperature Coefficient
100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL1431AIZTSTMicroelectronics3 034497-7663-1-ND13,44000 KčParametric Equivalent
TL1431IZSTMicroelectronics1 019497-14722-ND19,32000 KčParametric Equivalent
TL1431IZ-APSTMicroelectronics3 654497-19267-1-ND19,32000 KčParametric Equivalent
TL1431IZTSTMicroelectronics6497-7666-1-ND20,16000 KčParametric Equivalent
AS431AZTR-E1Diodes Incorporated33 808AS431AZTR-E1DICT-ND2,52000 KčSimilar
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,44700 Kč144,47 Kč
2513,01880 Kč325,47 Kč
10011,45440 Kč1 145,44 Kč
25010,70900 Kč2 677,25 Kč
50010,25878 Kč5 129,39 Kč
1 0009,88838 Kč9 888,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,00828 Kč20 016,56 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč