TL064IDT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 616
Unit Price: 289,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 271
Unit Price: 289,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 432
Unit Price: 289,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 526
Unit Price: 234,34000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 139,08630 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 648
Unit Price: 234,34000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: 166,30000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 95,87300 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 98,45962 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 33
Unit Price: 152,66000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 012
Unit Price: 152,66000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 236
Unit Price: 305,10000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 273
Unit Price: 305,10000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 184,92846 Kč
Datasheet
J-FET Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL064IDT

DigiKey Part Number
497-3030-2-ND - Tape & Reel (TR)
497-3030-1-ND - Cut Tape (CT)
497-3030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL064IDT
Description
IC OPAMP JFET 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TL064IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
200µA (x4 Channels)
Mfr
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-SO
Current - Input Bias
30 pA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (94)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8513ARZAnalog Devices Inc.1 616505-AD8513ARZ-ND289,14000 KčSimilar
AD8513ARZ-REELAnalog Devices Inc.1 271505-AD8513ARZ-REELCT-ND289,14000 KčSimilar
AD8513ARZ-REEL7Analog Devices Inc.2 432AD8513ARZ-REEL7CT-ND289,14000 KčSimilar
AD8674ARZAnalog Devices Inc.526505-AD8674ARZ-ND234,34000 KčSimilar
AD8674ARZ-REELAnalog Devices Inc.0505-AD8674ARZ-REELTR-ND139,08630 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1010,89800 Kč108,98 Kč
259,77680 Kč244,42 Kč
1008,55670 Kč855,67 Kč
2507,97504 Kč1 993,76 Kč
5007,62354 Kč3 811,77 Kč
1 0007,33418 Kč7 334,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,02879 Kč17 571,97 Kč
5 0006,84476 Kč34 223,80 Kč
7 5006,75262 Kč50 644,65 Kč
12 5006,65052 Kč83 131,50 Kč
17 5006,59084 Kč115 339,70 Kč
25 0006,53346 Kč163 336,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč