TL064BIDT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 073
Unit Price: 47,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 36
Unit Price: 40,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,82886 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3
Unit Price: 109,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 123
Unit Price: 89,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 94,37550 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 024
Unit Price: 122,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 711
Unit Price: 18,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 682
Unit Price: 17,01000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,29304 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,90194 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 078
Unit Price: 23,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 993
Unit Price: 22,05000 Kč
Datasheet
J-FET Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL064BIDT

DigiKey Part Number
TL064BIDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL064BIDT
Description
IC OPAMP JFET 4 CIRCUIT 14SO
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
200µA (x4 Channels)
Mfr
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
6 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-SO
Current - Input Bias
30 pA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF444CM/NOPBTexas Instruments1 073LF444CM/NOPB-ND47,25000 KčSimilar
LF444CMX/NOPBTexas Instruments36LF444CMX/NOPBCT-ND40,32000 KčSimilar
LM324KADRG4Texas Instruments0LM324KADRG4-ND3,82886 KčSimilar
OPA4137URochester Electronics, LLC32156-OPA4137U-ND109,82000 KčSimilar
OPA4137UATexas Instruments123OPA4137UA-ND89,24000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,66870 Kč61 671,75 Kč
5 00024,15606 Kč120 780,30 Kč
7 50023,89942 Kč179 245,65 Kč
Manufacturers Standard Package
Unit Price without VAT:24,66870 Kč
Unit Price with VAT:29,84913 Kč