
TJM4558CDT | |
|---|---|
DigiKey Part Number | 497-8063-2-ND - Tape & Reel (TR) 497-8063-1-ND - Cut Tape (CT) 497-8063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJM4558CDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TJM4558CDT Models |
Category | Current - Supply 2.3mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 44 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTL082ARZ | Analog Devices Inc. | 3 416 | 505-ADTL082ARZ-ND | 35,07000 Kč | Similar |
| ADTL082ARZ-REEL | Analog Devices Inc. | 5 297 | 505-ADTL082ARZ-REELCT-ND | 35,07000 Kč | Similar |
| ADTL082ARZ-REEL7 | Analog Devices Inc. | 189 | ADTL082ARZ-REEL7CT-ND | 35,07000 Kč | Similar |
| AS358MTR-E1 | Diodes Incorporated | 33 109 | AS358MTR-E1DICT-ND | 11,76000 Kč | Similar |
| AS358MTR-G1 | Diodes Incorporated | 12 427 | AS358MTR-G1DICT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 25 | 18,49520 Kč | 462,38 Kč |
| 100 | 16,38050 Kč | 1 638,05 Kč |
| 250 | 15,36968 Kč | 3 842,42 Kč |
| 500 | 14,76034 Kč | 7 380,17 Kč |
| 1 000 | 14,52453 Kč | 14 524,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,04672 Kč | 7 616,80 Kč |
| 5 000 | 2,95433 Kč | 14 771,65 Kč |
| 7 500 | 2,90811 Kč | 21 810,83 Kč |
| 12 500 | 2,85685 Kč | 35 710,62 Kč |
| 17 500 | 2,82692 Kč | 49 471,10 Kč |
| 25 000 | 2,79810 Kč | 69 952,50 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

