
TDA7491MV13TR | |
|---|---|
DigiKey Part Number | 497-11057-2-ND - Tape & Reel (TR) 497-11057-1-ND - Cut Tape (CT) 497-11057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7491MV13TR |
Description | IC AMP D MONO 25W POWERSSO36 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | TDA7491MV13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 25W x 1 @ 6Ohm | |
Voltage - Supply | 5V ~ 18V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | PowerSSO-36 EPD | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,99000 Kč | 95,99 Kč |
| 10 | 72,91700 Kč | 729,17 Kč |
| 25 | 67,14120 Kč | 1 678,53 Kč |
| 100 | 60,79240 Kč | 6 079,24 Kč |
| 250 | 57,76624 Kč | 14 441,56 Kč |
| 500 | 55,94164 Kč | 27 970,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,63076 Kč | 48 630,76 Kč |
| Unit Price without VAT: | 95,99000 Kč |
|---|---|
| Unit Price with VAT: | 116,14790 Kč |











