
FMC10302WHTH | |
|---|---|
DigiKey Part Number | 2315-FMC10302WHTHTR-ND - Tape & Reel (TR) 2315-FMC10302WHTHCT-ND - Cut Tape (CT) 2315-FMC10302WHTHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC10302WHTH |
Description | FUSE CHIP 3A 24VDC 0402 |
Customer Reference | |
Detailed Description | 3 A 24 V Fuse Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.50mm x 0.35mm) | |
DC Cold Resistance | 0.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 0,79800 Kč | 3,99 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 50 | 0,59640 Kč | 29,82 Kč |
| 100 | 0,55010 Kč | 55,01 Kč |
| 250 | 0,49388 Kč | 123,47 Kč |
| 500 | 0,45608 Kč | 228,04 Kč |
| 1 000 | 0,42080 Kč | 420,80 Kč |
| 5 000 | 0,34894 Kč | 1 744,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30128 Kč | 3 012,80 Kč |
| 20 000 | 0,27770 Kč | 5 554,00 Kč |
| 30 000 | 0,26471 Kč | 7 941,30 Kč |
| 50 000 | 0,24915 Kč | 12 457,50 Kč |
| 70 000 | 0,23935 Kč | 16 754,50 Kč |
| 100 000 | 0,22935 Kč | 22 935,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


