
RN2902FE,LF(CT | |
|---|---|
DigiKey Part Number | RN2902FELF(CTTR-ND - Tape & Reel (TR) RN2902FELF(CTCT-ND - Cut Tape (CT) RN2902FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2902FE,LF(CT |
Description | TRANS PREBIAS 2PNP 50V 100MA ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2902FE,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,91290 Kč | 191,29 Kč |
| 500 | 1,39972 Kč | 699,86 Kč |
| 1 000 | 1,23342 Kč | 1 233,42 Kč |
| 2 000 | 1,09284 Kč | 2 185,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,97441 Kč | 3 897,64 Kč |
| 8 000 | 0,87454 Kč | 6 996,32 Kč |
| 12 000 | 0,82361 Kč | 9 883,32 Kč |
| 20 000 | 0,76632 Kč | 15 326,40 Kč |
| 28 000 | 0,73238 Kč | 20 506,64 Kč |
| 40 000 | 0,69937 Kč | 27 974,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

