497~SOT23-5~WY~5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STWD100YNPWY3F

DigiKey Part Number
497-14076-2-ND - Tape & Reel (TR)
497-14076-1-ND - Cut Tape (CT)
497-14076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STWD100YNPWY3F
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
STWD100YNPWY3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
-
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
2.3ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 236
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,52000 Kč30,52 Kč
1022,18700 Kč221,87 Kč
2520,12400 Kč503,10 Kč
10017,85670 Kč1 785,67 Kč
25016,77432 Kč4 193,58 Kč
50016,12220 Kč8 061,10 Kč
1 00015,58521 Kč15 585,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,92192 Kč44 765,76 Kč
6 00014,59747 Kč87 584,82 Kč
9 00014,43494 Kč129 914,46 Kč
Manufacturers Standard Package
Unit Price without VAT:30,52000 Kč
Unit Price with VAT:36,92920 Kč