
LM293DGKR | |
|---|---|
DigiKey Part Number | 296-17219-2-ND - Tape & Reel (TR) 296-17219-1-ND - Cut Tape (CT) 296-17219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293DGKR |
Description | IC COMPARATOR 2 DIFF 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM293DGKR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Drain, Rail-to-Rail | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903YST | STMicroelectronics | 15 253 | 497-14379-1-ND | 3,84000 Kč | Upgrade |
| AS393MMTR-G1 | Diodes Incorporated | 9 004 | AS393MMTR-G1DICT-ND | 1,50000 Kč | Similar |
| LM2903FVJ-E2 | Rohm Semiconductor | 4 139 | 846-LM2903FVJ-E2CT-ND | 5,52000 Kč | Similar |
| LM293PT | STMicroelectronics | 105 587 | 497-7818-1-ND | 7,02000 Kč | Similar |
| LM393FVJ-E2 | Rohm Semiconductor | 89 | 846-LM393FVJ-E2CT-ND | 4,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 100 | 3,67670 Kč | 367,67 Kč |
| 250 | 3,39244 Kč | 848,11 Kč |
| 500 | 3,22194 Kč | 1 610,97 Kč |
| 1 000 | 3,08146 Kč | 3 081,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,93292 Kč | 7 332,30 Kč |
| 5 000 | 2,84342 Kč | 14 217,10 Kč |
| 7 500 | 2,79861 Kč | 20 989,58 Kč |
| 12 500 | 2,74896 Kč | 34 362,00 Kč |
| 17 500 | 2,71994 Kč | 47 598,95 Kč |
| 25 000 | 2,69203 Kč | 67 300,75 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



