
LM2903YST | |
|---|---|
DigiKey Part Number | 497-14379-2-ND - Tape & Reel (TR) 497-14379-1-ND - Cut Tape (CT) 497-14379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903YST |
Description | IC COMPARATOR 2 GEN PUR 8MINISO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM2903YST Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-MiniSO |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,31680 Kč | 132,92 Kč |
| 100 | 4,59650 Kč | 459,65 Kč |
| 250 | 4,25336 Kč | 1 063,34 Kč |
| 500 | 4,04632 Kč | 2 023,16 Kč |
| 1 000 | 3,87623 Kč | 3 876,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,62063 Kč | 14 482,52 Kč |
| 8 000 | 3,52572 Kč | 28 205,76 Kč |
| 12 000 | 3,47816 Kč | 41 737,92 Kč |
| 20 000 | 3,42549 Kč | 68 509,80 Kč |
| 28 000 | 3,39470 Kč | 95 051,60 Kč |
| 40 000 | 3,36510 Kč | 134 604,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

