Comparator Standard (General Purpose) Open-Collector 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS393MMTR-G1

DigiKey Part Number
AS393MMTR-G1DITR-ND - Tape & Reel (TR)
AS393MMTR-G1DICT-ND - Cut Tape (CT)
AS393MMTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS393MMTR-G1
Description
IC COMPARATOR 2 GEN PUR 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Diodes Incorporated
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
1mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
8-MSOP
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 004
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,33100 Kč23,31 Kč
252,04120 Kč51,03 Kč
1001,73230 Kč173,23 Kč
2501,58492 Kč396,23 Kč
5001,49506 Kč747,53 Kč
1 0001,42156 Kč1 421,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,33057 Kč3 991,71 Kč
6 0001,28609 Kč7 716,54 Kč
9 0001,26378 Kč11 374,02 Kč
15 0001,23909 Kč18 586,35 Kč
21 0001,22465 Kč25 717,65 Kč
30 0001,21077 Kč36 323,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč