Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3
SOT-23-3

LM61CIM3X/NOPB

DigiKey Part Number
LM61CIM3X/NOPBTR-ND - Tape & Reel (TR)
LM61CIM3X/NOPBCT-ND - Cut Tape (CT)
LM61CIM3X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM61CIM3X/NOPB
Description
SENSOR ANALOG -30C-100C SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM61CIM3X/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Shutdown Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±3°C (±4°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
25°C (-30°C ~ 100°C)
Part Status
Active
Operating Temperature
-30°C ~ 100°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-30°C ~ 100°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Output Type
Analog Voltage
Supplier Device Package
SOT-23-3
Voltage - Supply
2.7V ~ 10V
Base Product Number
Resolution
10mV/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
518,94000 Kč94,70 Kč
1017,97400 Kč179,74 Kč
2516,84040 Kč421,01 Kč
5016,05920 Kč802,96 Kč
10015,34950 Kč1 534,95 Kč
50013,92084 Kč6 960,42 Kč
1 00013,38958 Kč13 389,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,63709 Kč37 911,27 Kč
6 00012,21293 Kč73 277,58 Kč
9 00011,98127 Kč107 831,43 Kč
15 00011,70567 Kč175 585,05 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč