Overvoltage/Surge Protection IC 27V Adj External Switch 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4356CS-3#PBF

DigiKey Part Number
LT4356CS-3#PBF-ND
Manufacturer
Manufacturer Product Number
LT4356CS-3#PBF
Description
IC SURGE STOPPER W/LATCH 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 27V Adj External Switch 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT4356CS-3#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Clamping
27V Adj
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Voltage - Working
4 ~ 80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1153,08000 Kč153,08 Kč
10118,00900 Kč1 180,09 Kč
50103,98200 Kč5 199,10 Kč
10099,63340 Kč9 963,34 Kč
25095,04452 Kč23 761,13 Kč
50092,27866 Kč46 139,33 Kč
1 00090,00184 Kč90 001,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:153,08000 Kč
Unit Price with VAT:185,22680 Kč