
MAX19517ETM+ | |
|---|---|
DigiKey Part Number | MAX19517ETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX19517ETM+ |
Description | IC ADC 10BIT 48-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX19517ETM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 130M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 2.3V ~ 3.5V | |
Voltage - Supply, Digital | 1.7V ~ 3.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 835,88651 Kč | 35 943,12 Kč |
| Unit Price without VAT: | 835,88651 Kč |
|---|---|
| Unit Price with VAT: | 1 011,42268 Kč |


