
LT4356CS-3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT4356CS-3#TRPBFTR-ND - Tape & Reel (TR) 505-LT4356CS-3#TRPBFCT-ND - Cut Tape (CT) 505-LT4356CS-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4356CS-3#TRPBF |
Description | IC SURGE STOPPER ADJ 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4356CS-3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,04660 Kč | 212 616,50 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |






