


NCV333ASN2T1G | |
|---|---|
DigiKey Part Number | 488-NCV333ASN2T1GTR-ND - Tape & Reel (TR) 488-NCV333ASN2T1GCT-ND - Cut Tape (CT) 488-NCV333ASN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV333ASN2T1G |
Description | IC OPAMP ZER-DRIFT 1CIRC 5TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 28µA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 25 | 9,81040 Kč | 245,26 Kč |
| 100 | 8,58610 Kč | 858,61 Kč |
| 250 | 8,00108 Kč | 2 000,27 Kč |
| 500 | 7,64916 Kč | 3 824,58 Kč |
| 1 000 | 7,35896 Kč | 7 358,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,79684 Kč | 20 390,52 Kč |
| 6 000 | 6,62662 Kč | 39 759,72 Kč |
| 9 000 | 6,54137 Kč | 58 872,33 Kč |
| 15 000 | 6,44695 Kč | 96 704,25 Kč |
| 21 000 | 6,39174 Kč | 134 226,54 Kč |
| 30 000 | 6,33865 Kč | 190 159,50 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |










