Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV21872DMR2G

DigiKey Part Number
488-NCV21872DMR2GTR-ND - Tape & Reel (TR)
488-NCV21872DMR2GCT-ND - Cut Tape (CT)
488-NCV21872DMR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV21872DMR2G
Description
IC OPAMP ZER-DRIFT 2CIRC 8MSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Current - Input Bias
60 pA
Voltage - Input Offset
6 µV
Current - Supply
28µA
Current - Output / Channel
11 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 318
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,58300 Kč105,83 Kč
259,49960 Kč237,49 Kč
1008,30890 Kč830,89 Kč
2507,74072 Kč1 935,18 Kč
5007,39844 Kč3 699,22 Kč
1 0007,11622 Kč7 116,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,49799 Kč25 991,96 Kč
8 0006,34533 Kč50 762,64 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč