



TDP04H1SBD1 | |
|---|---|
DigiKey Part Number | CKN9426-ND |
Manufacturer | |
Manufacturer Product Number | TDP04H1SBD1 |
Description | SWITCH DIP PIANO SPST 25MA 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDP04H1SBD1 Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.161" (4.10mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.244" (6.20mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 70,19600 Kč | 701,96 Kč |
| 70 | 59,68529 Kč | 4 177,97 Kč |
| 140 | 56,39914 Kč | 7 895,88 Kč |
| 280 | 53,39118 Kč | 14 949,53 Kč |
| 560 | 50,67118 Kč | 28 375,86 Kč |
| 1 050 | 48,45078 Kč | 50 873,32 Kč |
| 2 520 | 45,73548 Kč | 115 253,41 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |











