STW52NK25Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 14 910
Unit Price: 113,18000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 204
Unit Price: 189,82000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 976
Unit Price: 158,11000 Kč
Datasheet

Similar


IXYS
In Stock: 205
Unit Price: 308,25000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 398,75000 Kč
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: 355,08000 Kč
Datasheet

Similar


IXYS
In Stock: 232
Unit Price: 192,13000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 104,09270 Kč
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: 254,50000 Kč
Datasheet
N-Channel 250 V 52A (Tc) 300W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW52NK25Z

DigiKey Part Number
497-4428-5-ND
Manufacturer
Manufacturer Product Number
STW52NK25Z
Description
MOSFET N-CH 250V 52A TO247-3
Customer Reference
Detailed Description
N-Channel 250 V 52A (Tc) 300W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW52NK25Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4850 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 26A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP260NPBFInfineon Technologies14 910IRFP260NPBF-ND113,18000 KčSimilar
IRFP264PBFVishay Siliconix204IRFP264PBF-ND189,82000 KčSimilar
IRFP90N20DPBFInfineon Technologies976IRFP90N20DPBF-ND158,11000 KčSimilar
IXFH86N30TIXYS205IXFH86N30T-ND308,25000 KčSimilar
IXFH88N30PIXYS0IXFH88N30P-ND398,75000 KčSimilar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1158,95000 Kč158,95 Kč
3091,41133 Kč2 742,34 Kč
12076,54475 Kč9 185,37 Kč
51065,64880 Kč33 480,89 Kč
1 02061,67463 Kč62 908,12 Kč
2 01061,19339 Kč122 998,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,95000 Kč
Unit Price with VAT:192,32950 Kč